• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09180247005 Data cable 30.48 m

Product type
Data cable
No. of leads
24 x
Content
30.48 m
Cable features
ribbon
AWG
28/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data cable

No. of leads

24 x

Cable features

ribbon

Content

30.48 m

28/7

Insulation material

PVC

Manufacturer part #

09180247005

Type

09 18 024 7005

Documents & Downloads

Datasheet

Datasheet 3165388 HARTING 09180247005 Data cable 30.48 m

Datasheet 3165388 HARTING 09180247005 Data cable 30.48 m

User & Safety Instructions

User & Safety Instructions 3165388 HARTING 09180247005 Data cable 30.48 m

Description

Copper cable (flat), AWG 28/7, PVC, cable length 30.48 m.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.