

Piece
straight
2
3
6
2.54 mm
Soldering
Grey
1 A
1 A
Precious metal
Copper alloy
PA
2.9 mm
Perpendicular (to the PCB)
09185065904
1 pc(s)
125 °C
-55 °C
09 18 506 5904
20 mΩ
109 Ω
2.9 mm
Printed circuit board to cable
Other
6
Other
-55-125 °C
Other
Soldering connection
Tin
2.9 mm
2.54 mm
2
Thermoplastic
90° (upwards vertical)
Other
1 A
Datasheet 3003198 HARTING 09185065904 Edge connector (pins) No. of rows 2 1 pc(s) Piece
Datasheet 3003198 HARTING 09185065904 Edge connector (pins) No. of rows 2 1 pc(s) Piece
User & Safety Instructions 3003198 HARTING 09185065904 Edge connector (pins) No. of rows 2 1 pc(s) Piece