• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09185266902 Edge connector (pins) No. of rows 2 1 pc(s)

Connector type
straight
No. of rows
2
Total number of pins
26
CS
2.54 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal pin strip

  • Total number of pins 26
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

  • Series: SEK standard
  • Component: Terminal strip
  • Contact description: Straight
  • Connection type: Shaft soldering connection
  • Type of connection: Circuit board to cable
  • Number of contacts: 26
  • Length of the Pins 4.5 mm
  • Interlocking type: With long levers
  • Plug contact series 2
  • Pitch, connection side 2.54 mm
  • Rated current ‌ 1 A
  • Insulation resistance >109 Ω
  • Continuous resistance ≤ 20 mΩ
  • Temperature limit: -55 ... +125 °C
  • Plug and pull force ≤ 52 N
  • Mating cycles ≥ 250
  • Test voltage Ueff 1 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Thermoplastic molding material (PBT)
  • Colour insert: Grey
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni, plug side, Sn via Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • IEC 60603-13 standard
  • Net weight: 7.22 g
  • Railway classification: F3/I3
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
Connector type

straight

No. of rows

2

Total number of pins

26

CS

2.54 mm

Connection

Soldering

Factory colour

Grey

Nominal current

1 A

Nominal current - rounded value

1 A

Contact material

Copper alloy

Case material

PA

Manufacturer part #

09185266902

Content

1 pc(s)

Type

09 18 526 6902

Resistance

20 mΩ

Insulation resistance

109 Ω

Pin length

4.5 mm

Printed circuit board to cable

Other

26

Other

-55-125 °C

Other

Soldering connection

Tin

4.5 mm

2.54 mm

2

Thermoplastic

90° (upwards vertical)

Other

1 A

Documents & Downloads

Datasheet

Datasheet 3003028 HARTING 09185266902 Edge connector (pins) No. of rows 2 1 pc(s)

Datasheet 3003028 HARTING 09185266902 Edge connector (pins) No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3003028 HARTING 09185266902 Edge connector (pins) No. of rows 2 1 pc(s)

Description

Terminal strip, shaft solder connection, rated current 1 A, contacts: 26, straight, copper alloy

This text is machine translated.