• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09195146824 Edge connector (sockets) No. of rows 2 1 pc(s)

Product type
Edge connector (sockets)
Connector type
straight
CS
2.54 mm
Content
1 pc(s)
Total number of pins
14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal block

  • Total number of pins 14
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

  • Series: SEK Mezzanine
  • Component: Terminal block
  • Contact description: Straight
  • Connection type: Reflow soldering connection (THR);wave soldering connection
  • Type of connection: PCB to circuit board; motherboard to Daughtercard
  • Number of contacts: 14
  • Length of the Pins 2.9 mm
  • Plug contact series 2
  • Pitch, connection side 2.54 mm
  • Rated current ‌ 1 A
  • Insulation resistance >109 Ω
  • Continuous resistance ≤ 20 mΩ
  • Temperature limit: -55 ... +125 °C (Max. For reflow soldering +240 °C for 60 s)
  • Plug and pull force ≤ 28 N
  • Mating cycles ≥ 250
  • Test voltage Ueff 1 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Liquid-crystal polymer (LCP)
  • Colour insert: Black
  • Material contacts: Copper alloy
  • Contact surface: Sn via Ni connection side;Au over Pd/Ni plug side
  • Material flammability class acc. To UL 94: V-0
  • IEC 60603-13 standard
  • Net weight: 4.03 g
Product type

Edge connector (sockets)

Connector type

straight

Total number of pins

14

No. of rows

2

CS

2.54 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Connection

THR

Factory colour

Black

Case material

PA

Manufacturer part #

09195146824

Content

1 pc(s)

Contact material

Copper alloy

Type

09 19 514 6824

Resistance

20 mΩ

Insulation resistance

109 Ω

Pin length

2.9 mm

Other

14

Other

-55-125 °C

Other

Soldering connection

Tin

2.9 mm

2.54 mm

2

Liquid crystal polymer

90° (upwards vertical)

Other

1 A

Documents & Downloads

Datasheet

Datasheet 2999861 HARTING 09195146824 Edge connector (sockets) No. of rows 2 1 pc(s)

Datasheet 2999861 HARTING 09195146824 Edge connector (sockets) No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2999861 HARTING 09195146824 Edge connector (sockets) No. of rows 2 1 pc(s)

Description

Female multi-point connector, reflow soldering connection (THR), wave soldering connection, rated current 1 A, contacts: 14, Straight, copper alloy

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?