• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09310062701 Socket inset Han® HsB 6 + PE Screws 10 pc(s)

Product type
Socket inset
Series
Han® HsB
Connection
Screws
Total no. of pins
6 + PE
Core cross section (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial connector series Han® HsB - inserts

  • Manufacturer Type Description: Han ® 6 HSB (1-6)
  • This text is machine translated.

Technical specifications

Product type

Socket inset

Factory colour

Grey

Series

Han® HsB

Features

copper-plated

tin-plated contacts

Connection

Screws

Number of pins

6

Total no. of pins

6 + PE

Core cross section (max.)

6 mm²

Mating cycles

≥ 500

Size

16 B = T160L

Series

1 - 6

Rated voltage

400/690 V (Leiter-Erde/Leiter/Leiter)

Test current

35 A

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Core connector

6 mm²

Contamination level

3

Connection

Screws

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1327883 HARTING 09310062701 Socket inset Han® HsB 6 + PE Screws 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327883 HARTING 09310062701 Socket inset Han® HsB 6 + PE Screws 10 pc(s)

Description

Heavy industrial connectors for the toughest requirements in automotive, machine and plant engineering.