• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09451511561 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 8P8C 1 pc(s)

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, right angle
Connector standard
RJ45
Connection side A
RJ45
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 31.99
-38 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Industrial® 10G

Product type

Sensor/actuator data cable

Connector type

Plug, right angle

Connector standard

RJ45

Connection side A

RJ45

Connection side B

Customisable

No. of pins

8P8C

Nominal voltage

125 V AC

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.32 mm²

Cross-section (sensor/actuator wiring)

0.32 mm²

Connection

Cut & Clip

Factory colour

Black

Contact material

Copper alloy

max. cross section

0.32 mm²

Min. cross section

0.1 mm²

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

09451511561

Content

1 pc(s)

RoHS-compliant

Yes

Number of pins

8

Cable diameter (details)

4.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 805989 HARTING 09451511561 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 8P8C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 805989 HARTING 09451511561 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 8P8C 1 pc(s)

Description

45° angled version (4 different cable outlet directions)

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.