

09 46 195 4400
Connector set
4
Crimp
1 pc(s)
12 A
12 A
48 V
8.6 mm
4.9 mm
Metal
09461954400
4.9 - 8.6 mm
4
IP65
Push Pull
48 V
4
Other
Other
Other
-40-70 °C
Other
1.5 kV
Crimp connection
Other
0.75-2.5 mm²
0.75-2.5 mm²
0.75-2.5 mm²
0.75-2.5 mm²
IP65
Other
Other
Other
12 A
Datasheet 3001298 HARTING 09461954400 Connector set Total number of pins: 4 1 pc(s)
Datasheet 3001298 HARTING 09461954400 Connector set Total number of pins: 4 1 pc(s)
User & Safety Instructions 3001298 HARTING 09461954400 Connector set Total number of pins: 4 1 pc(s)