• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670005576 09 67 000 5576 Pin AWG (min.): 26 AWG max.: 22 Gold plated 100 pc(s)

Image similar
Product type
Pin
AWG max.
22
Contact material
Gold plated
Content
100 pc(s)
AWG (min.)
26
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin

AWG max.

22

Contact material

Gold plated

Content

100 pc(s)

AWG (min.)

26

Connection

Crimp

Mating cycles

500

Manufacturer part #

09670005576

RoHS-compliant
Type

09 67 000 5576

Documents & Downloads

Datasheet

Datasheet 1327841 HARTING 09670005576 09 67 000 5576 Pin AWG (min.): 26 AWG max.: 22 Gold plated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1327841 HARTING 09670005576 09 67 000 5576 Pin AWG (min.): 26 AWG max.: 22 Gold plated 100 pc(s)