• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670008168 09670008168 Pin AWG (min.): 24 AWG max.: 20 Copper alloy 1 pc(s)

Product type
Pin
AWG max.
20
Contact material
Copper alloy
Content
1 pc(s)
AWG (min.)
24
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gender: Pen
  • Net weight 104.1 g
  • Conductor cross-section 0.25 mm² - 0.52 mm²
  • Performance level 2
  • Resistance: ≤ 10 mΩ
  • Contact type: Crimp contact
Product type

Pin

AWG max.

20

Contact material

Copper alloy

Content

1 pc(s)

AWG (min.)

24

Manufacturer part #

09670008168

Contact type

Punched contacts

RoHS-compliant

Yes

Type

09670008168

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1986313 HARTING 09670008168 09670008168 Pin AWG (min.): 24 AWG max.: 20 Copper alloy 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.37*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)