• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670008178 09 67 000 8178 Pin AWG (min.): 24 AWG max.: 20 Copper alloy silver plated 6.5 A 1 pc(s)

1/2
Product type
Pin
AWG max.
20
Contact material
Copper alloy silver plated
Content
1 pc(s)
AWG (min.)
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

453 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 1
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin contact

Our service for you

Technical specifications

Product type

Pin

AWG max.

20

Contact material

Copper alloy silver plated

Content

1 pc(s)

AWG (min.)

24

Connection

Crimp

Mating cycles

250

Manufacturer part #

09670008178

Nominal current

6.5 A

RoHS-compliant

Yes

Type

09 67 000 8178

Documents & Downloads

Datasheet

Datasheet 800785 HARTING 09670008178 09 67 000 8178 Pin AWG (min.): 24 AWG max.: 20 Copper alloy silver plated 6.5 A 1 pc(s)

Datasheet 800785 HARTING 09670008178 09 67 000 8178 Pin AWG (min.): 24 AWG max.: 20 Copper alloy silver plated 6.5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 800785 HARTING 09670008178 09 67 000 8178 Pin AWG (min.): 24 AWG max.: 20 Copper alloy silver plated 6.5 A 1 pc(s)

Information

Information 800785 HARTING 09670008178 09 67 000 8178 Pin AWG (min.): 24 AWG max.: 20 Copper alloy silver plated 6.5 A 1 pc(s)

Information 800785 HARTING 09670008178 09 67 000 8178 Pin AWG (min.): 24 AWG max.: 20 Copper alloy silver plated 6.5 A 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.87*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)