• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670009924 09 67 000 9924 Rivet 2 pc(s)

Product type
Rivet
Content
2 pc(s)
Thread type
4-40 UNC/M3
Manufacturer part #
09670009924
Compatible with
D-SUB receptacle 9-pin
D-SUB receptacle 15-pin
D-SUB receptacle 25-pin
D-SUB receptacle 37-pin
D-SUB pin strip 9-pin
D-SUB pin strip 15-pin
D-SUB pin strip 25-pin
D-SUB pin strip 37-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

266 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 0.90 / piece)
€ 3.39
-47 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB screw bolt

Our service for you

Technical specifications

Product type

Rivet

Content

2 pc(s)

Thread type

4-40 UNC/M3

Manufacturer part #

09670009924

Compatible with

D-SUB receptacle 9-pin

D-SUB receptacle 15-pin

D-SUB receptacle 25-pin

D-SUB receptacle 37-pin

D-SUB pin strip 9-pin

D-SUB pin strip 15-pin

D-SUB pin strip 25-pin

D-SUB pin strip 37-pin

Length

13 mm

RoHS-compliant

Yes

Type

09 67 000 9924

Documents & Downloads

Datasheet

Datasheet 1423105 HARTING 09670009924 09 67 000 9924 Rivet 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1423105 HARTING 09670009924 09 67 000 9924 Rivet 2 pc(s)

Information

Information 1423105 HARTING 09670009924 09 67 000 9924 Rivet 2 pc(s)

Description

Scope of delivery

  • 2 screw bolts
  • 4 Washers.
  • 2 nuts
  • 2 washers
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)