• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670019941 09670019941 Threaded bolt 1 pc(s)

Product type
Threaded bolt
Content
1 pc(s)
Thread type
UNC/UNC
Manufacturer part #
09670019941
Length
13 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

457 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2 required for each connector.
  • Without nut.
Product type

Threaded bolt

Content

1 pc(s)

Thread type

UNC/UNC

Manufacturer part #

09670019941

Length

13 mm

RoHS-compliant

Yes

Type

09670019941

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1991056 HARTING 09670019941 09670019941 Threaded bolt 1 pc(s)

More interesting products

(*All information is plus legal VAT)