• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670150711 09 67 015 0711 Protective cap Black 1 pc(s)

Product type
Protective cap
Content
1 pc(s)
Factory colour
Black
Manufacturer part #
09670150711
Type
09 67 015 0711
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series D-Sub
  • Net weight: 0.66 g
  • Accessory type: Cover cap
  • Accessories description: For female multipoint sockets
  • Material accessories: Plastic
  • Colour of accessories: Black
  • Size D-Sub 2
Product type

Protective cap

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

09670150711

Type

09 67 015 0711

Black

Other

Other

Other

FALSE

Other

FALSE

Documents & Downloads

Datasheet

Datasheet 3005480 HARTING 09670150711 09 67 015 0711 Protective cap Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005480 HARTING 09670150711 09 67 015 0711 Protective cap Black 1 pc(s)

Description

Cover cap, for female multipoint sockets, size: D-Sub 2, plastic

This text is machine translated.