• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670152104103 09 67 015 2104 103 Identifier Red 1 pc(s)

Product type
Identifier
Content
1 pc(s)
Factory colour
Red
Manufacturer part #
09670152104103
Type
09 67 015 2104 103
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series D-Sub
  • Material: Stainless steel;polybutylene terephthalate (PBT)
  • Gender: Pen
  • Accessory type: Coding element
  • Accessory description: For device board thickness 1.6 ... 2 mm
  • Colour of accessories: Red
  • Size D-Sub 2
  • Coding combination 4
Product type

Identifier

Factory colour

Red

Content

1 pc(s)

Manufacturer part #

09670152104103

Type

09 67 015 2104 103

Red

Other

Pin

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3002051 HARTING 09670152104103 09 67 015 2104 103 Identifier Red 1 pc(s)

Description

Coding element, for device plate thickness 1.6 ... 2 mm, size: D-Sub 2, pin, code combination: 4, red

This text is machine translated.