• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670154755 D-SUB receptacles 180 ° Number of pins: 15 Soldering 1 pc(s)

Image similar
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
15
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

HARTING 09670154755 D-SUB receptacles 180 ° Number of pins: 15 Soldering 1 pc(s)

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 15

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

15

Connection

Soldering

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

09670154755

Certification marks

DIN 41652, CECC 75301-802, IEC 60807

Test voltage

1 kV

RoHS-compliant

Yes

Temperature range

-55ºC - +125 °C

Type

09670154755

Type

Socket terminal strip

Operating current

max. 7.5 A

Nominal current (details)

Max. 7.5 A

Connection

-

Casing

Thermoplastischer Formstoff, glasfaserverstärkt (PBTP)

Documents & Downloads

Datasheet

Datasheet 742625 HARTING 09670154755 D-SUB receptacles 180 ° Number of pins: 15 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742625 HARTING 09670154755 D-SUB receptacles 180 ° Number of pins: 15 Soldering 1 pc(s)

Description

Twisted contacts and dimples with metall protected collars, required level 2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,210.99*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)