• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670255601 09670255601 D-SUB pin strip 180 ° Number of pins: 25 Crimp 1 pc(s)

Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
25
Connection
Crimp
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB header

  • D-SUB pin strip
  • No. of rows: 2
  • Number of pins: 25

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

25

Connection

Crimp

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

09670255601

RoHS-compliant

Yes

Features

+ protective steel collar with dimples

+ clearance hole

Type

09670255601

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 795089 HARTING 09670255601 09670255601 D-SUB pin strip 180 ° Number of pins: 25 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 795089 HARTING 09670255601 09670255601 D-SUB pin strip 180 ° Number of pins: 25 Crimp 1 pc(s)

Information

Information 795089 HARTING 09670255601 09670255601 D-SUB pin strip 180 ° Number of pins: 25 Crimp 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 152.29*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)