• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09691870062 09 69 187 0062 Pneumatics contact Silver 1 pc(s) Piece

Packaging type
Piece
Product type
Pneumatics contact
Contact material
Silver
Content
1 pc(s)
Connection
Socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series D-Sub
  • Temperature limit: -10 ... +60 °C
  • Material contacts: Nickel silver
  • Net weight: 1 g
  • Designation: Mixed
  • Contact type: Pneumatic contact
  • Gender: Jack
  • Production process: Turned contacts
  • Material seal Viton
  • Hose inner diameter 3 mm
Packaging type

Piece

Product type

Pneumatics contact

Contact material

Silver

Content

1 pc(s)

Connection

Socket

Manufacturer part #

09691870062

Contact type

Machined contacts

Contact surface

Silver

Type

09 69 187 0062

Bus

-10-60 °C

Other

Other

Other not-copper alloys

Documents & Downloads

Datasheet

Datasheet 3003602 HARTING 09691870062 09 69 187 0062 Pneumatics contact Silver 1 pc(s) Piece

Datasheet 3003602 HARTING 09691870062 09 69 187 0062 Pneumatics contact Silver 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3003602 HARTING 09691870062 09 69 187 0062 Pneumatics contact Silver 1 pc(s) Piece

Description

Pneumatic contact, socket, nickel silver

This text is machine translated.