• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09692817422 09692817422 Electrical contact AWG (min.): 12 AWG max.: 10 Copper alloy 30 A 1 pc(s)

Product type
Electrical contact
AWG max.
10
Contact material
Copper alloy
Content
1 pc(s)
AWG (min.)
12
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gender: Pen
  • Net weight: 2.27 g
  • Temperature limit -55°C - +155 °C.
  • Wire stripping length: 7.5 mm
  • Insertion force: ≤ 7 N.
  • Force: ≈ 5 N.
  • Conductor cross-section: 3.8 mm² - 10.75 mm²
  • Material locking: Copper alloy
  • Performance level 3
  • Resistance: ≤ 1 mΩ
Product type

Electrical contact

AWG max.

10

Contact material

Copper alloy

Content

1 pc(s)

AWG (min.)

12

Connection

Soldering

Mating cycles

≥ 200

Manufacturer part #

09692817422

Contact type

Machined contacts

Contact surface

Au

Nominal current

30 A

RoHS-compliant

Yes

Type

09692817422

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1986336 HARTING 09692817422 09692817422 Electrical contact AWG (min.): 12 AWG max.: 10 Copper alloy 30 A 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 553.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)