

Edge connector (pins)
straight
32
3
2.54 mm
7.62 mm
Wire wrap
Pebble grey (RAL 7032)
PA
09731246907
1 pc(s)
Copper alloy
09 73 124 6907
20 mΩ
1012 Ω
13 mm
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Direct connection
Other
13 mm
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3003571 HARTING 09731246907 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003571 HARTING 09731246907 Edge connector (pins) No. of rows 3 1 pc(s)