

Edge connector (sockets)
right angle
64
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09792646801
1 pc(s)
Copper alloy
09 79 264 6801
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
3 mm
2.54 mm
3
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3000289 HARTING 09792646801 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000289 HARTING 09792646801 Edge connector (sockets) No. of rows 3 1 pc(s)