• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09930030300 Pin inset 3 + PE Soldering 1 pc(s) Piece

Packaging type
Piece
Product type
Pin inset
Connection
Soldering
Total no. of pins
3 + PE
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pin inset

Factory colour

Black

Features

L-shaped

Connection

Soldering

Number of pins

3

Total no. of pins

3 + PE

Mating cycles

≥ 75

Series

Han® Board

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-25 °C

Leading contact (PE)

Yes

FALSE

3

Pin

-25-125 °C

V0

6 kV

Soldering connection

Silver

2

FALSE

TRUE

Other copper alloys

Other

32 A

Other

75

3

Documents & Downloads

Datasheet

Datasheet 3007911 HARTING 09930030300 Pin inset 3 + PE Soldering 1 pc(s) Piece

Datasheet 3007911 HARTING 09930030300 Pin inset 3 + PE Soldering 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007911 HARTING 09930030300 Pin inset 3 + PE Soldering 1 pc(s) Piece