• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 15150102601000 Edge connector (pins) No. of rows 2 560 pc(s)

Product type
Edge connector (pins)
Connector type
right angle
CS
1.27 mm
Content
560 pc(s)
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 10
  • No. of rows 2
  • Content 560 pc(s)

Technical specifications

Product type

Edge connector (pins)

Connector type

right angle

Total number of pins

10

No. of rows

2

CS

1.27 mm

Connection

SMT

Case material

PA

Manufacturer part #

15150102601000

Content

560 pc(s)

Contact material

Copper alloy

Type

15 15 010 2601 000

Printed circuit board to cable

Other

10

Other

-55-125 °C

Other

Soldering connection

Tin

1.27 mm

2

1.27 mm

Liquid crystal polymer

0°/180° (horizontal)

Other

Documents & Downloads

Datasheet

Datasheet 3002310 HARTING 15150102601000 Edge connector (pins) No. of rows 2 560 pc(s)

User & Safety Instructions

User & Safety Instructions 3002310 HARTING 15150102601000 Edge connector (pins) No. of rows 2 560 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?