• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 15290202502000 Edge connector (sockets) No. of rows 2 1 pc(s)

Product type
Edge connector (sockets)
Connector type
straight
CS
0.635 mm
Content
1 pc(s)
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal block

  • Total number of pins 20
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

  • Range: Har-flex®
  • Component: Terminal block
  • Contact description: Straight
  • Connection type: Insulation displacement connection
  • Type of connection: Circuit board to cable
  • Number of contacts: 20
  • Plug contact series 2
  • Pitch, connection side 0.635 mm
  • Insulation resistance >109 Ω
  • Constant resistance < 25 mΩ
  • Temperature limit: -55 ... +125 °C
  • Plug and pull force ≈ 10 N
  • Mating cycles ≥ 500
  • Test voltage Ueff 0.5 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Liquid-crystal polymer (LCP)
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni, plug side, Sn via Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 5 g
  • Name: Signal
  • Pitch, plug-side 1.27 mm
  • Air section: ≥0.35 mm for rigid conductors;≥0.4 mm for flexible conductors
  • Tracking distance: ≥0.35 mm for rigid conductors;≥0.4 mm for flexible conductors
  • Strain relief: With strain relief clamp
Product type

Edge connector (sockets)

Connector type

straight

Total number of pins

20

No. of rows

2

CS

0.635 mm

Connection

Cut & Clip connector

Case material

PA

Manufacturer part #

15290202502000

Content

1 pc(s)

Contact material

Copper alloy

Type

15 29 020 2502 000

Resistance

25 mΩ

Insulation resistance

109 Ω

Printed circuit board to cable

Other

20

Other

-55-125 °C

Other

Other

Tin

0.635 mm

2

1.27 mm

Liquid crystal polymer

90° (upwards vertical)

Other

Documents & Downloads

Datasheet

Datasheet 2999920 HARTING 15290202502000 Edge connector (sockets) No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2999920 HARTING 15290202502000 Edge connector (sockets) No. of rows 2 1 pc(s)

Description

Terminal block, insulation displacement connection, contacts: 20, straight, copper alloy, Precious metal over Ni connector side, Sn over Ni side

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?