• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 19000005032 Cable gland M40 Brass 1 pc(s)

Product type
Cable gland
External thread
M40
Material
Brass
Clamp Ø
21 mm
Terminal Ø (max.)
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

External thread

M40

Material

Brass

Clamp Ø

21 mm

Terminal Ø (max.)

35 mm

IP65

IP68

Spanner size

51 mm

Content

1 pc(s)

Manufacturer part #

19000005032

Type

19 00 000 5032

TRUE

51 mm

Metal

54 mm

IP65

Documents & Downloads

Datasheet

Datasheet 3012159 HARTING 19000005032 Cable gland M40 Brass 1 pc(s)

Datasheet 3012159 HARTING 19000005032 Cable gland M40 Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3012159 HARTING 19000005032 Cable gland M40 Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?