• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 20 82 001 0002 HARTING 20 82 001 0002 N/A 20820010002 Socket 1 pc(s) 20820010002 Socket 1 pc(s)

Product type
Socket module
Connector type
Socket
Specification
CAT 6A
Type
20 82 001 0002
Type A
Cut & Clip
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

20 82 001 0002

Product type

Socket module

Connector type

Socket

CAT 6A

Type A

Cut & Clip

Content

1 pc(s)

FALSE

Other

-40-85 °C

Other

Other

Other

FALSE

0.1-0.12 mm²

0.1-0.12 mm²

Other

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3011297 HARTING 20 82 001 0002 HARTING 20 82 001 0002 N/A 20820010002 Socket 1 pc(s) 20820010002 Socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011297 HARTING 20 82 001 0002 HARTING 20 82 001 0002 N/A 20820010002 Socket 1 pc(s) 20820010002 Socket 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.