
HARTING 21032121400 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
HARAX® M12-L
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
50 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Cut & Clip
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
- max. cross section
0.75 mm²
- Min. cross section
0.34 mm²
IP65
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
21032121400
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 806014 HARTING 21032121400 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 806014 HARTING 21032121400 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece























