Industrial Ethernet switch
1000 MBit/s
1000 MBit/s
Unmanaged switch
6
4
4
7 x
6 x
6 x
1
Yes
Yes
PoE
8000
438 g
120 mm
113.5 mm
27.3 mm
24 02 406 1220
RJ45
IP30
48 V DC
54 V DC
+70 °C
-40 °C
DIN rail (top hat rail)
TRUE
TRUE
FALSE
FALSE
IP30
Datasheet 3000703 HARTING 24024061220 24 02 406 1220 Industrial Ethernet switch 1000 MBit/s PoE
User & Safety Instructions 3000703 HARTING 24024061220 24 02 406 1220 Industrial Ethernet switch 1000 MBit/s PoE
The necessary accessories are required to use the article as described.