• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 24030041120 24 03 004 1120 Industrial Ethernet switch 100 MBit/s PoE

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ha-VIS ECON 3000 series
  • Component: Industrial Ethernet switches
  • Connection type: SC duplex;socket
  • Number of contacts: 3
  • Standards: EN 55022 radio interference characteristics; EN 61000-4-2 electrostatic discharge (ESD); EN 61000-4-3 electromagnetic field; EN 61000-4-4 fast transient (burst); EN 61000-4-5 overvoltage (surge); EN 61000-4-6 conductive disturbance variables; EN 61000-6-4 emitted interference; IEC 60068-2-6 vibration (sinusoidal)
  • Net weight: 480 g
  • Data rate ‌ 100 Mbit/s.
  • Conductor cross-section: AWG 28 ... AWG 12
  • Description: Unmanaged
  • Storage temperature: -40 ... +85 °C
  • Relative humidity: 0 ... 95 % non-condensing (operation);0 ... 95% non-condensing (storage/transport)
  • Protection class according to IEC 60529:IP30 when connected
  • Approvals DNV GL
  • Material housing: Aluminium (anodized);Sheet steel (powder-coated)
  • Mounting:35 mm DIN rail according to EN 60715
  • Operating temperature: -40 ... +70 °C
  • MTBF ≈ 1190,000 h
  • Permissible voltage: 44 ... 57 V DC
  • Ethernet type: Fast Ethernet
  • Total number of ports: 5
  • Switch technology: Store and forward
  • Frame size: 1.522 kB
  • MAC table size: 1k entries
  • Packet buffer size: 0.44 megabit
  • Non-blocking: Yes
  • Quality of Service: Yes
  • Flow control: Off
  • Message contact: No.
  • PoE functionality: Yes
  • Nom. voltage: 48 V DC/54 V DC
  • Voltage surge protection: Yes
  • Operating current <1,400 mA @ 48 VDC;<2,390 mA @ 54 VDC
  • SELV (Circuit Breaker 10 A)
  • POWER CONSUMPTION: <68.2 W @ 48 V DC;<139.7 W @ 54 V DC
  • Pinout: Alternative A, MDI-X (1/2 : V-, 3/6 : V+)
  • Reverse polarity protection: Yes
  • Air pressure: ≥795 hPa ≈ 2000 m
  • Transmission standard 100BASE-FX
  • Auto negotiation: Yes
  • Auto polarity: Yes
  • Auto MDI(X): Yes
  • Transmission physics: Fibre optic cable
  • Transfer length: 2 km
  • Length: 107.5 mm.
  • Width: 25 mm
  • Height: 142 mm
  • FCC: Yes
  • INRUSH CURRENT <6.4 A @ 48 V DC;<7.2 A @ 54 V DC
  • Overcurrent protection: ‌12 A at the input
  • 10/100 Mbit/s (RJ45 ports): 4
  • Energy Efficient Ethernet: Yes
  • Fibre type: Multimode
  • Wavelength 1,310 nm
  • Output power: -19 ... -14 dBm
  • Input power -32
  • Ethernet ports PoE 4
  • PoE type PSE
  • Supported PoE mode: Alternative A
  • IEEE 802.3af IEEE 802.3at standard
  • SUPPLY VOLTAGE PSE: 48 V DC;54 V DC
  • Power output total PSE: ≤ 61.6 W;≤ 136.8 W
  • Output power PSE per port: ≤ 15.4 W;≤ 34.2 W
  • Current per port: ≤ 375 mA;≤ 638 mA
  • Supported cabling: See IEEE 802.3at, Section 33.1.4
  • 100 Mbit/s (SC ports) 1
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

IEEE 802.3af PoE

4

PoE ports

4

10/100 Mbps ports

5 x

Fibre-optic ports

1

Jumbo frames

No

Router features

PoE

MAC addresses

1000

Weight

480 g

Width

25 mm

Height

142 mm

Depth

107.5 mm

Type

24 03 004 1120

Interfaces

RJ45

IP30

Operating voltage

48 V DC

54 V DC

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

TRUE

TRUE

FALSE

FALSE

IP30

Documents & Downloads

Datasheet

Datasheet 3000593 HARTING 24030041120 24 03 004 1120 Industrial Ethernet switch 100 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 3000593 HARTING 24030041120 24 03 004 1120 Industrial Ethernet switch 100 MBit/s PoE

Description

Industrial Ethernet switches, unmanaged, fast Ethernet, nominal voltage 24, 48, 54, total number of ports: 5, operating temperature: -40 ... +70 °C

This text is machine translated.