Industrial Ethernet switch
100 MBit/s
100 MBit/s
Unmanaged switch
8
8 x
8 x
Yes
1000
442 g
25 mm
142 mm
107.5 mm
24 03 008 0010
RJ45
IP30
24 V DC
48 V DC
+55 °C
0 °C
DIN rail (top hat rail)
25
142 mm
107.5 mm
TRUE
8
TRUE
FALSE
FALSE
IP30
yes
Datasheet 3000646 HARTING 24030080010 24 03 008 0010 Industrial Ethernet switch 100 MBit/s
Datasheet 3000646 HARTING 24030080010 24 03 008 0010 Industrial Ethernet switch 100 MBit/s
User & Safety Instructions 3000646 HARTING 24030080010 24 03 008 0010 Industrial Ethernet switch 100 MBit/s
The necessary accessories are required to use the article as described.