Industrial Ethernet switch
1000 MBit/s
1000 MBit/s
Unmanaged switch
5
5 x
5 x
5 x
Yes
Yes
8000
457 g
25 mm
142 mm
107.5 mm
24 03 405 0010
RJ45
IP30
24 V DC
48 V DC
+55 °C
0 °C
DIN rail (top hat rail)
25
142 mm
107.5 mm
TRUE
5
TRUE
FALSE
FALSE
IP30
yes
Datasheet 3000724 HARTING 24034050010 24 03 405 0010 Industrial Ethernet switch 1000 MBit/s
Datasheet 3000724 HARTING 24034050010 24 03 405 0010 Industrial Ethernet switch 1000 MBit/s
User & Safety Instructions 3000724 HARTING 24034050010 24 03 405 0010 Industrial Ethernet switch 1000 MBit/s
The necessary accessories are required to use the article as described.