• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 24034051100 24 03 405 1100 Industrial Ethernet switch 1000 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ha-VIS ECON 3000 series
  • Component: Industrial Ethernet switches
  • Connection type: SC duplex;socket
  • Number of contacts: 3
  • Standards: EN 55022 radio interference characteristics; EN 61000-4-2 electrostatic discharge (ESD); EN 61000-4-3 electromagnetic field; EN 61000-4-4 fast transient (burst); EN 61000-4-5 overvoltage (surge); EN 61000-4-6 conductive disturbance variables; EN 61000-6-4 emitted interference; IEC 60068-2-6 vibration (sinusoidal)
  • Net weight: 474 g
  • Data rate ‌ 1,000 Mbit/s.
  • Conductor cross-section: AWG 28 ... AWG 12
  • Description: Unmanaged
  • Storage temperature: -40 ... +85 °C
  • Relative humidity: 0 ... 95 % non-condensing (operation);0 ... 95% non-condensing (storage/transport)
  • Protection class according to IEC 60529:IP30 when connected
  • Approvals DNV GL
  • Material housing: Aluminium (anodized);Sheet steel (powder-coated)
  • Mounting:35 mm DIN rail according to EN 60715
  • Operating temperature: -40 ... +70 °C
  • MTBF ≈ 1910,000 h
  • Permissible voltage: 9 ... 60 V DC
  • Ethernet type: Full gigabit Ethernet
  • Total number of ports: 6
  • Switch technology: Store and forward
  • Frame size: 10 kB
  • MAC table size: 8k entries
  • Packet buffer size: 1 megabit
  • Non-blocking: Yes
  • Quality of Service: Yes
  • Flow control: Off
  • Message contact: No.
  • PoE functionality: No.
  • Nom. voltage: 24 V DC/48 V DC
  • Voltage surge protection: Yes
  • Operating current <177 mA @ 24 VDC;<92 mA @ 48 VDC
  • SELV (Circuit Breaker 10 A)
  • POWER CONSUMPTION <4.25 W @ 24 V DC
  • Pinout + / - / FE
  • Reverse polarity protection: Yes
  • Air pressure: ≥795 hPa ≈ 2000 m
  • Transmission standard 1000BASE-SX
  • Auto negotiation: Yes
  • Auto polarity: Yes
  • Auto MDI(X): Yes
  • Transmission physics: Fibre optic cable
  • Transfer length: 0.55 km
  • Length: 107.5 mm.
  • Width: 25 mm
  • Height: 142 mm
  • FCC: Yes
  • Jumbo frame support: Yes
  • INRUSH CURRENT <1.6 A @ 24 V DC;<3.2 A @ 48 V DC
  • Overcurrent protection: ‌12 A at the input
  • 10/100/1000 Mbit/s (RJ45 ports): 5
  • Energy Efficient Ethernet: Yes
  • Fibre type: Multimode
  • Wavelength 850 nm.
  • Output power: -9.5 ... -4 dBm
  • Input power -17
  • 1000 Mbit/s (SC-Ports, SX): 1
Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

6

No. of 100 Mbps/1Gbps/10Gbps ports

6 x

10/100 Mbps ports

5 x

10/100/1000 Mbps ports

5 x

Fibre-optic ports

1

Auto-uplink at each port

Yes

Jumbo frames

Yes

MAC addresses

8000

Weight

474 g

Width

25 mm

Height

142 mm

Depth

107.5 mm

Type

24 03 405 1100

Interfaces

RJ45

IP30

Operating voltage

24 V DC

48 V DC

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

TRUE

TRUE

FALSE

FALSE

IP30

Documents & Downloads

Datasheet

Datasheet 3000734 HARTING 24034051100 24 03 405 1100 Industrial Ethernet switch 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 3000734 HARTING 24034051100 24 03 405 1100 Industrial Ethernet switch 1000 MBit/s

Description

Industrial Ethernet switches, unmanaged, full gigabit Ethernet, nominal voltage 24, 48, Total number of ports: 6, Operating temperature: -40 ... +70 °C

This text is machine translated.