• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hauppauge WinTV-quadHD DVB-T2 (aerial), DVB-T (aerial), DVB-C (cable) PCIe x1-Card incl. remote control No. of tuners: 4

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

DVB-T2 (aerial)

Features

incl. remote control

Reception

DVB-T2 (aerial)

DVB-T (aerial)

DVB-C (cable)

Tuners

4

Slot

PCIe x1

Teletext reception

Yes

Supported TV formats

PAL

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1489721 Hauppauge WinTV-quadHD DVB-T2 (aerial), DVB-T (aerial), DVB-C (cable) PCIe x1-Card incl. remote control No. of tuners: 4

User & Safety Instructions

User & Safety Instructions 1489721 Hauppauge WinTV-quadHD DVB-T2 (aerial), DVB-T (aerial), DVB-C (cable) PCIe x1-Card incl. remote control No. of tuners: 4

User & Safety Instructions 1489721 Hauppauge WinTV-quadHD DVB-T2 (aerial), DVB-T (aerial), DVB-C (cable) PCIe x1-Card incl. remote control No. of tuners: 4

Description

You can convert your PC/Notebook into a digital video recorder
Record digital TV programs manually or automatically via timer without any loss of quality on your hard drive and you will see the recordings later on your PC.

Electronic programme guide
With the electronic program guide you always have the overview of the TV-program the next seven days and can directly via mouse click the recording of programs plans.

DVB-C digital cable television
WinTV quadHD has four simultaneously usable DVB-C tuner is integrated. These can be used at the same time as live tv, record or pause the transmitter can be used.
All built-in DVB-C Tuner are using the existing antenna connection can be used. Large cable providers in Germany such as Kabel Deutschland or Unity media food many unencrypted DVB-C television station. SD stations will be here in the MPEG-2 format and HD channels in the H.264 format is fed.

Time-displaced television watching
Thanks to the Time-shift function you do not miss any second television pleasure. Keep the current program and put it at a later time, when it suits you.

DVB-T/T2 Digital Terrestrial Television
In Germany are free to air DVB-T/T2 transmitter broadcast.
WinTV-quadHD can unencrypted DVB-T or DVB-T2 channels and via the included WinTV8 HD software.
There can be up to four different stations at the same time via antenna can also be viewed, recorded or paused. The recording is unchanged in digital format, such as on the broadcaster transmitted.
The four tuner on the TV card be via a single antenna connection is achieved.
The WinTV 8 HD application contains all for the display of DVB-T and DVB-T2 programs necessary codecs (MPEG-2, H.264 and H.265 HEVC).

This text is machine translated.

Features

  • Four tuner on a PCI Express x1 card half-height
  • WinTV quadHD is half or full-height can be used in PC housings
  • Up to four different unencrypted DVB-T or DVB-T2 TV channels via antenna or cable television (DVB-C) at the same time see live, pause, or you can record
  • Including Hauppauge remote control with a 1 meter long IR sensor cable
  • With WinTV v8 application the television in the window, full screen or picture-in-picture support

Scope of delivery

  • QuadHD WinTV-PCI Express x1 with four-Tuner
  • Hauppauge IR remote control
  • IR receiver cable
  • Slot brackets for PC casing in half or full-height
  • WinTV v8 HD application (as download) with MPEG-2, H.264 and H.265 HEVC decoders
  • User manual

System requirements

  • For DVB-T2: Intel Core i3 CPU with 2.4 GHz or higher
  • For DVB-C: Dual-core CPU with 2.4 GHz or higher
  • Microsoft ® Windows 10, 8, 7 ® or Windows Vista with the latest service pack, 1 GB RAM
  • Free PCI Express slot, x1
  • Graphic card with min. 128 MB memory
  • Sound card or onboard sound
  • Internet connection (for software download and activation)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.98€ 141.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.