• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hawke Binoculars Endurance ED 10x25 Binocular 25 mm Binoculars Green HAW36111

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Binoculars

Lens Ø

25 mm

Factory colour

Green

Weight

315 g

Type

Binoculars

Near point

2 m

Length

96 mm

FOV (1000 m)

108 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400054 Hawke Binoculars Endurance ED 10x25 Binocular 25 mm Binoculars Green HAW36111

Description

ED glass
Phase corrected

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)