• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hawke Binoculars Nature-Trek 10x42 Binocular 42 mm Binoculars HAW35103

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Binoculars

Lens Ø

42 mm

Weight

638 g

Type

Binoculars

Near point

2 m

Length

142 mm

FOV (1000 m)

101 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400051 Hawke Binoculars Nature-Trek 10x42 Binocular 42 mm Binoculars HAW35103

Description

Multi-layered tempering

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)