• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hawke Binoculars Nature-Trek 8x42 Binocular 25 mm Binoculars Green HAW35102

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Binoculars

Lens Ø

25 mm

Factory colour

Green

Weight

638 g

Type

Binoculars

Near point

2 m

Length

142 mm

FOV (1000 m)

129 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400050 Hawke Binoculars Nature-Trek 8x42 Binocular 25 mm Binoculars Green HAW35102

Description

Phase corrected
Multi-layered tempering

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)