Application: Work in heating systems, baths, solar panels etc. Compact, special tool set for the areas of sanitary, heating and air-conditioning practice-oriented composition for comfortable use directly on-site operating tools designed for use in narrow and deeper working areas. Versatile options of application by socket wrench inserts, bits, adapter and all common sizes of screwdrivers and ratcheting wrenches.
In the practical, opening HAZET Smart Case with 2 K-soft foam insert missing tool is by accurate cut-outs in the deposit immediately noticed. Safe working in high-voltage areas thanks to the tested VDE tools (up to 1000 V) Total length: 355 mm Height: 65 mm Width: 235 mm drive: Hex solid 6.3 (1/4"), 6.3 mm (1/4") square hollow output: External double-hex-Traction profile, outer hexagonal traction profile, hexagonal hollow 6.3 (1/4 inch), slit profile, Phillips Profile PH, TORX ® profile number of tools: 29
This text is machine translated.
Description
Application: Work in heating systems, baths, solar panels etc. Compact, special tool set for the areas of sanitary, heating and air-conditioning practice-oriented composition for comfortable use directly on-site operating tools designed for use in narrow and deeper working areas. Versatile options of application by socket wrench inserts, bits, adapter and all common sizes of screwdrivers and ratcheting wrenches.
In the practical, opening HAZET Smart Case with 2 K-soft foam insert missing tool is by accurate cut-outs in the deposit immediately noticed. Safe working in high-voltage areas thanks to the tested VDE tools (up to 1000 V) Total length: 355 mm Height: 65 mm Width: 235 mm drive: Hex solid 6.3 (1/4"), 6.3 mm (1/4") square hollow output: External double-hex-Traction profile, outer hexagonal traction profile, hexagonal hollow 6.3 (1/4 inch), slit profile, Phillips Profile PH, TORX ® profile number of tools: 29