• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 163-Satz 163-609/61 Tool kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hazet tool assortment 163-609/61

  • Hazet screwdriver bit set 163-609/61 ∙ 61-pce

Technical specifications

Product type

Tool kit

Length

520 mm

Height

75 mm

Width

520 mm

Dim

(L x W x H) 520 x 520 x 75 mm

Weight

7.7

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330522 Hazet 163-Satz 163-609/61 Tool kit

Description

Hazet safety insert system (SIS)
For Hazet Wizard with drawer depth of 398 mm:
173 ∙ 179 ∙ 179N ∙ ∙ 179NX ∙ 179W ∙ 179NW ∙ 179BIG-1 ∙ 179XL ∙ 179XXL ∙ 179NXXL ∙ 179AXXL ∙ 179TXXL ∙ 180.
Surface: TIN coated
Made in Germany.
Dimensions/length 519 mm x 392 mm
Arrangement system size 3/3+ (519 x 392 mm). Hazet safety insert system (SIS)
Perfect arrangement system – all tools snugly embedded.
Fast, integrated integrity check – missing tool is noticed immediately.
Infinite combination possibilities.
Number of tools: 61.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.