• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 163-210/19 163-210/19 Crowfoot wrench set 19-piece Spanner size (metric) 8 - 34 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set of combination wrenches

  • HAZET Safety-Insert-System (SIS)

Technical specifications

Product type

Crowfoot wrench set

Spanner size

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

21 mm

22 mm

24 mm

27 mm

30 mm

32 mm

34 mm

Show more
Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 3113-A

DIN ISO 3318

DIN ISO 7738

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423471 Hazet 163-210/19 163-210/19 Crowfoot wrench set 19-piece Spanner size (metric) 8 - 34 mm

Description

HAZET-Safety Insert System (SIS) Made in Germany Order System Size: 3/3 (519 x 342 mm) Number of tools: 19 pieces combination spanner 600 N-8 ∙ 600 N-9 ∙ 600 N-10 ∙ 600 N-11 ∙ 600 N-12 ∙ 600 N-13 ∙ 600 N-14 ∙ 600 N-15 ∙ 600 N-16 ∙ 600 N-17 ∙ 600 N-18 ∙ 600 N-19 ∙ 600 N-21 ∙ 600 N-22 ∙ 600 N-24 ∙ 600 N-27 ∙ 600 N-30 ∙ 600 N-32 ∙ 600 N-34 HAZET-Safety Insert System (SIS) perfect order system - all tools snugly embedded fast, integrated Vollstandigkeits-Prufung-missing tool is immediately noticed a never-ending combination possibilities suitable for all Hazet workshop trolley wizard with drawers for the workshop trolley wizard 173, 179 (XL - XXL) and 180, we recommend additionally soft foam inserts or 163-522 163-522 x 40 x 50

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)