• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 163-522X50 163-522X50 Foam insert (L x W x H) 522 x 300 x 50 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foam insert

Width

300 mm

Height

50 mm

Length

522 mm

Dim

(L x W x H) 522 x 300 x 50 mm

Factory colour

Black

Blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801032 Hazet 163-522X50 163-522X50 Foam insert (L x W x H) 522 x 300 x 50 mm

Description

For Assistant 173, 179 and 180 as well as Workbench 179 W · Suitable for recording of, for example, screws, pins, etc.. · Useful addition to soft foam inserts for tool sets · full utilisation of the larger drawers with the tool trolley wizard 173, 179 and 180 as well as Workbench 179 W through optimum closing the space between the tool soft foam insert and the drawer rear wall · Safety insert system - All Tools imbedded snugly · missing tool is immediately noticed · Suitable for all HAZET-Tool carts wizard with drawers-- For the tool Car Wizard 173, 179 179 BIG-1 and 180, we recommend additionally plastic inlay 173-36/5 or soft foam inserts or 163-522 163-522 x 40 x 50 · 3 small compartments · H33 x W 522 x T50 mm · Suitable for assistant 173, 179 and 179 W

Features

  • Safety-Insert-System - all tools are snugly embedded
  • Missing tools are noticed immediately
  • Suitable for all HAZET tool trolleys Assistent with screws For tool trolleys Assistent 173, 179, 179 BIG-1, 179 XL and 180 we recommend using the plastic insert 173-36/5 or the soft foam inserts 163-522x40 or 163-522x50
  • 3 compartments for small pieces
  • H 33 x W 522 x D 50 mm
  • Suitable for Assistent 173, 179 and 179 W
  • Net weight: 002 kg

Hints

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)