• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 179NX-7/65ALU Mobile bench (W x D) 518 mm x 786 mm Red

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET workshop trolley wizard 179 NX -7/65 ALU

Our service for you

Technical specifications

Dim

(W x D) 518 mm x 786 mm

Product type

Mobile bench

Width

518 mm

Inside dimensions (H x W x D) mm

81 x 522 x 398 mm

Factory colour

Red

Depth

786 mm

Weight

90 kg

No. of drawers

7

Features

On wheels

Max. height

1020 mm

Material

Stainless steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134189 Hazet 179NX-7/65ALU Mobile bench (W x D) 518 mm x 786 mm Red

Description

Application: for efficient, mobile organization of tool with leading automotive manufacturers for the treatment of aluminum body parts with special tools, for example, pure aluminum bodies and aluminum components of mischbaukarosserien red marking the tools indicate users to use the special use on aluminum or mixed jobs workshop trolley 179 N X-7-RAL 3020: 5 flat and 2 large drawers complete with 65-piece Alu-Karosserie Tool assortment for the treatment of aluminum body parts with special tools, for example, pure aluminum bodies and aluminum components of mischbaukarosserien for AUDI Q7 year of 2015 → ∙ A2 (partially) ∙ A6 Bj. 2011 → ∙ A 8 ∙ R 8 ∙ TT BMW 5 ∙ 6 MITSUBISHI i-MiEV ∙ Z8 LAND ROVER Defender Bj 2009 → 2016 Porsche Cayenne Bj. 2018 → VW Touareg Bj. 2018 → red marking the tools indicate users to use the special use on aluminum or mixed jobs work surfaces significantly larger storage and working area in stainless steel or plastic, depending on the wagon version up to 30% completely sealed surface protects car interior with flowing out liquids in working area integrated interfaces for accessories such as laptop holder and attachment modules body/driving handle Extremely robust design by double-walled construction complete welding construction of the whole body for the daily tough workshop application-optimized, nachgebender edge protection at all four corners with real impact protection by interior damping concept ergonomically optimized drive handle for better manoeuvrability locking concept ergonomically arranged side lock position for better usability protects key and lock against damage high-locking system with central locking technique to make sure created optimum protection of your property 2-stage Locking central locking, can be locked with a cylinder lock with 2 bend keys - mutual locking for minimum tilting risk drawers concept self-closing and mutual locking of the drawers prevents unintentional opening 100% excerpt with ball-bearing design for optimal use of telescopic rails drawer interior new drawer fronts for optimized handling new dirt insensitive drawers coating for easy cleaning drawer flat, Height: 77 mm/high, Height: 162 mm 25 kg load capacity per drawer Drawer size for order system 3/3 + high-performance chassis size strong resilient wheels (ø 125 mm) with precision ball bearings and two times the ball race in the swivel bearing, easy to move even at high dynamic load 2 swivel castors with double-stop: braked role prevents it from rolling away, gebremstes swivel bearing prevents turning the steering rollers, e.g. on slanted surfaces protection ring prevents the ingress of dirt and thread gray track-free elastic rollers Enable smooth running wizard 179 N-6-9: with solvent-resistant plastic working surface drive handle metal, black powder-coated wizard 179 N X-6 - 8: with stainless steel working surface special protection through high-quality plastic end caps drive handle stainless steel brushed total load capacity (static): 540 kg load capacity per drawer: 25 kg Color: HAZET-BLUE Made in Germany Total length: 786 mm height: 1020 mm Width: 518 mm net weight (kg): 90 kg drawers, flat 5 x 77 x 522 x 398 mm drawers, high: 2 x 162 x 522 x 398 mm Drawer size for order system: 3/3 + number fixed rollers: 2 (Ø 125 mm) Number of steering wheels: 2 (Ø 125 mm) 136-piece, Contents: 2 vice grip pliers, slim, straight jaws 2 vice grip pliers, slim, a curved jaw 2 vice grip pliers, a pivoting jaw, length: 250 mm 3 vice grip pliers, parallel exciting, length: 250 mm 4 vice grip pliers, combined maul form, Length: 190mm 1 Universal locking pliers, Length: 300 mm 1 universal pliers, Length: 250 mm 1 dismantling lever, length: 250 mm 1-angle scraper with blade, replaceable 1 Rabitz-Zange, length: 250 mm 4 different hand fists 2 Ausbeul-Loffel, different lengths 1 bending iron, special steel with leather insert 1 Seaming pliers, 45-degree 1 body file holder, wood, flat 1 body file holder, wood, half-round 2 different body file blades 1 body file (350 x 430 mm), Fine 1 body file (350 x 430 mm), coarse 1 Bossing mallet1 Aluminum Hammer 6 different plastic mallet 1 Karosserie-Blechmei chisel, blade width 26 mm 1 sheet metal shears, Left hand cut 1 sheet metal shears, right-handed cutting pliers, Length: 300 mm 1 hole embossing 1 wire brush 1 ball peen hammer, 300 g 1 ball peen hammer, 500 G1 English Hammer 2 brackets pliers, small 2 bracket clamp-on ammeters, large 1 scriber, 240 mm 1 ruler, flat, 500 mm 1 Rollband-Ma-white, 5 m 1 magnet, flexible 1 claw pick-up tool 1 Breakdown grains set, 6-piece 2 screw clamps. number of tools: 65

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.