• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1811-250 Wire twister 250 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire twister

Length

250 mm

Material

Special steel

Material properties

polishing

Weight

346 g

Description

Features

  • For a screw-lock - for example in the area of aviation and motor sports
  • Right-handed
  • 30° angled
  • for wires up to 1.6 mm diameter
  • With additional cutting edge and rautierten jaws
  • Metal design
  • Polished head
  • special steel.

Hints

This text is machine translated.