• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 790-3 Piston ring pliers 220 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 60 - 120 mm diameter min/max:
Product type

Piston ring pliers

Length

220 mm

Material

Special steel

Material properties

nickel plated

burnished

Weight

205 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288753 Hazet 790-3 Piston ring pliers 220 mm 1 pc(s)

Description

· With Prism holder for a secure hold of different piston ring types. · Surface: nickel-plated, prisms holder browned. Made in Germany

Features

  • With prism holder
  • Product advantage 2 / application: - For safe grip of various piston ring types
  • Surface: nickel-plated, prism holder burnished
  • Made in Germany
  • Total length (for eClass): 220 mm
  • Diameter (min-max): 60 - 120 mm
  • Net weight: 02 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)