• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1952-050 1952-050 Replacement head 130 g 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Replacement head

Weight

130 g

(Ø)

50 mm

Material (hammer head)

Polyurethane

Head weight

130 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749953 Hazet 1952-050 1952-050 Replacement head 130 g 2 pc(s)

Description

Replacement heads ∙ Pair for plastic soft-head hammer Hazet 1952-50 From particularly tough Desmopan® material Remove the used heads by turning them to the left. New heads are driven up without turning through impact or pressure Made In Germany Diameter: 50 mm Net weight (kg): 0.13 kg Disclaimer Incorrect or faulty spare parts or their improper installation can lead to damage, malfunction or total failure of the device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.