• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1953N-030 1953N-030 Replacement head 40 g 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Replacement head

Weight

40 g

(Ø)

30 mm

Material (hammer head)

Polyurethane

Head weight

40 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749954 Hazet 1953N-030 1953N-030 Replacement head 40 g 2 pc(s)

Description

Spare heads (pair) for plastic soft hammer Hazet 1953 N-30 polyurethane, free of splinters and crumbs Used heads in the vice Turn new heads with some hammer blows Made in Germany Diameter: 30 mm Net weight (kg): 0.04 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.