• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1979FC-60 Industrial light EEC F (A - G) 60 W 6000 lm 1979FC-60

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED-BUILDLIGHT 1979FC-60

  • 230 V socket on the back for coupling further devices
  • Rotating dimming switch for continuous adjustment
  • Robust and crash-proof
  • Shock- and sprayproof

Technical specifications

Dim

(L x W x H) 360 x 102 x 239 mm

Product type

Industrial light

Factory colour

Black

Bulb type

LED (monochrome)

60 W

Total luminous flux

6000 lm

Operating voltage

230 V

F (A - G)

Features

Dimmable

Sockets

Handle

Switch

Material

Plastic

Width

102 mm

Height

239 mm

Length

360 mm

IK07

IP54

Feed length

5 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208195 Hazet 1979FC-60 Industrial light EEC F (A - G) 60 W 6000 lm 1979FC-60

Description

Ideal work/construction beamer for e.g. renovations, painting or car repairs.

This text is machine translated.

Scope of delivery

  • 1979FC-60
  • Power cable;
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.