• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1991-1 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - +550 °C Pyrometer

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Infrared thermometer

  • Display (thermometer) 12:1
  • -50 - +550 °C
  • Emission level 0.1 - 1.0

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+550 °C

Basic accuracy

1.5 %

Accuracy ± °C

2.5 °C

Display

12:1

DAkkS standards

Features

Pyrometer

Emission level (max.)

1.0

Emission level (min.)

0.1

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Min. temperature

-50 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243161 Hazet 1991-1 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - +550 °C Pyrometer

Information

Information 1243161 Hazet 1991-1 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - +550 °C Pyrometer

Information 1243161 Hazet 1991-1 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - +550 °C Pyrometer

Description

For the contact-free performance of temperature measurements. — With integrated laser pointer. • Wide range of application areas, i.a. in the motor vehicle sector (cooler/cooling systems, brakes, air conditioners, motor, exhaust systems), Chemistry and food observation, heating and air contioning engineering. • Fast detection function. • Precise, contact-free measurements. • Automatic measurement value hold function • Display max. temperature, release lock. • Battery 9V block battery (6LR61). • Connectible background illumination. • Measuring range -50° C to 550° C (-58° F to 1022° F). • Target detection with doubled laser. • D : S = 12 : 1. • Emissivity adjustable from 0,1 to 1,0. • Choose between loud or silent alert. • In leatherette pouch with velcro and belt loop

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.