• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2100A-1/4 Allen Allen key 1/4 inch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size (inch)

1/4 inch

Material

Chromium-vanadium steel

Material properties

nickel plated

Description

· American. Ground. · For hexagon socket screws. Surface nickel-plated. Made in Germany

Features

  • American dimensions
  • Surface: nickel-plated
  • Made in Germany
  • Wrench size: 1/4
  • Total length (for eClass): 385 mm
  • (Blade) length l1: 965 mm
  • Output: Inside hexagon profile
  • Net weight: 003 kg

Hints

This text is machine translated.