• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2100A-5/8 Allen Allen key 5/8 inch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size (inch)

5/8 inch

Material

Chromium-vanadium steel

Material properties

nickel plated

Description

· American. Ground. · For hexagon socket screws. Surface nickel-plated. Made in Germany

Features

  • American dimensions
  • Surface: nickel-plated
  • Made in Germany
  • Wrench size: 5/8
  • Total length (for eClass): 76 mm
  • (Blade) length l1: 176 mm
  • Output: Inside hexagon profile
  • Net weight: 037 kg

Hints

This text is machine translated.