• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2141-0 Ball-peen hammer 330 g 290 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ball-peen hammer

Weight

330 g

Length

290 mm

Material (hammer head)

Steel

Material (handle)

Hickory

Description

With round railway and ball hickory handle made in Germany

Features

  • Round face and ball
  • Hickory handle
  • Made in Germany
  • Total length (for eClass): 290 mm
  • Net weight: 033 kg

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.