• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet BluGuard 2140-50 Ball-peen hammer 687 g 320 mm DIN 1041 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hammer head weight: 500 g
Product type

Ball-peen hammer

Weight

687 g

Length

320 mm

Material (hammer head)

Steel

Material (handle)

Hickory

DIN standard

DIN 1041

Width

27 mm

Height

116 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1422538 Hazet BluGuard 2140-50 Ball-peen hammer 687 g 320 mm DIN 1041 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1422538 Hazet BluGuard 2140-50 Ball-peen hammer 687 g 320 mm DIN 1041 1 pc(s)

Description

Good Class A steel stock protection sleeve - extra safety of HAZET-Highest Protection against handle break if fail-higher flexural strength by rotating, angled stabilisation federal - HAZET steel stock protection sleeve guarantees maximum protection in case of failure steel stock protection sleeve - extra safety of HAZET-Highest Protection against handle break if fail-higher flexural strength by rotating, angled stabilisation federal - HAZET steel stock protection sleeve guarantees maximum protection in case of failure hickory handle with stock protection sleeve DIN 1041 Made in Germany

Features

  • Quality range A
  • Steel handle protection sleeve - Extra safety from HAZET - Highest level of protection against handle breakage in the case of faults - Higher flexibility strength thanks to surrounding angled stabilising band - HAZET steel handle protection sleeve guarantees maximum protection in the case of faults
  • Steel handle protection sleeve - Extra safety from HAZET - Highest level of protection against handle breakage in the case of faults - Higher flexibility strength thanks to surrounding angled stabilising band - HAZET steel handle protection sleeve guarantees maximum protection in the case of faults
  • Hickory handle
  • With handle protection sleeve
  • DIN 1041
  • Made in Germany
  • Total length (for eClass): 320 mm
  • Net weight: 06 kg

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.